28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3241CAI+T

DigiKey Part Number
175-MAX3241CAI+TTR-ND - Tape & Reel (TR)
175-MAX3241CAI+TCT-ND - Cut Tape (CT)
175-MAX3241CAI+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3241CAI+T
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3241CAI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
235Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 501
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.40.38000kr.40.38
10kr.31.00800kr.310.08
25kr.28.66680kr.716.67
100kr.26.09410kr.2,609.41
250kr.24.86732kr.6,216.83
500kr.24.12774kr.12,063.87
1.000kr.23.51930kr.23,519.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.23.01827kr.46,036.54
Manufacturers Standard Package
Unit Price without VAT:kr.40.38000
Unit Price with VAT:kr.50.47500