
MAX3238EEAI+T | |
|---|---|
DigiKey Part Number | 175-MAX3238EEAI+TTR-ND - Tape & Reel (TR) 175-MAX3238EEAI+TCT-ND - Cut Tape (CT) 175-MAX3238EEAI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3238EEAI+T |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3238EEAI+T Models |
Category | Receiver Hysteresis 600 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.16000 | kr.55.16 |
| 10 | kr.42.78200 | kr.427.82 |
| 25 | kr.39.69080 | kr.992.27 |
| 100 | kr.36.29210 | kr.3,629.21 |
| 250 | kr.35.50272 | kr.8,875.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.32.23114 | kr.64,462.28 |
| Unit Price without VAT: | kr.55.16000 |
|---|---|
| Unit Price with VAT: | kr.68.95000 |

