2/2 Transceiver Full RS232 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3235EEPP

DigiKey Part Number
MAX3235EEPP-ND
Manufacturer
Manufacturer Product Number
MAX3235EEPP
Description
IC TRANSCEIVER FULL 2/2 20PDIP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX3235EEPP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS232
Package / Case
20-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-PDIP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.