
MAX3233EEWP-T | |
|---|---|
DigiKey Part Number | MAX3233EEWP-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3233EEWP-T |
Description | IC TRANSCEIVER FULL 2/2 20SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3233EEWP-T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SOIC |
Duplex Full | Base Product Number |

