
MAX3232ECUP+T | |
|---|---|
DigiKey Part Number | 175-MAX3232ECUP+TTR-ND - Tape & Reel (TR) 175-MAX3232ECUP+TCT-ND - Cut Tape (CT) 175-MAX3232ECUP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232ECUP+T |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232ECUP+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.66000 | kr.68.66 |
| 10 | kr.53.64300 | kr.536.43 |
| 25 | kr.49.89600 | kr.1,247.40 |
| 100 | kr.45.77610 | kr.4,577.61 |
| 250 | kr.45.20292 | kr.11,300.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.40.62444 | kr.101,561.10 |
| Unit Price without VAT: | kr.68.66000 |
|---|---|
| Unit Price with VAT: | kr.85.82500 |


