
MAX3228EEBV-T | |
|---|---|
DigiKey Part Number | MAX3228EEBV-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3228EEBV-T |
Description | IC TRANSCEIVER FULL 2/2 30UCSP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 30-UCSP (2.55x3.06) |
EDA/CAD Models | MAX3228EEBV-T Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 2.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 30-WFBGA, CSPBGA |
Number of Drivers/Receivers 2/2 | Supplier Device Package 30-UCSP (2.55x3.06) |
Duplex Full | Base Product Number |

