1/1 Transceiver Full RS232 16-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3227ECTE+T

DigiKey Part Number
MAX3227ECTE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3227ECTE+T
Description
IC TRANSCEIVER FULL 1/1 16TQFN
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX3227ECTE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.5V
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-WQFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
16-TQFN (5x5)
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types