
MAX3225EEUP+T | |
|---|---|
DigiKey Part Number | MAX3225EEUP+TTR-ND - Tape & Reel (TR) MAX3225EEUP+TCT-ND - Cut Tape (CT) MAX3225EEUP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3225EEUP+T |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3225EEUP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.36000 | kr.83.36 |
| 10 | kr.65.62100 | kr.656.21 |
| 25 | kr.61.19040 | kr.1,529.76 |
| 100 | kr.56.32450 | kr.5,632.45 |
| 250 | kr.54.00416 | kr.13,501.04 |
| 500 | kr.52.60566 | kr.26,302.83 |
| 1.000 | kr.51.45485 | kr.51,454.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.50.24016 | kr.125,600.40 |
| Unit Price without VAT: | kr.83.36000 |
|---|---|
| Unit Price with VAT: | kr.104.20000 |











