2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3222EAP+T

DigiKey Part Number
175-MAX3222EAP+TTR-ND - Tape & Reel (TR)
175-MAX3222EAP+TCT-ND - Cut Tape (CT)
175-MAX3222EAP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3222EAP+T
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3222EAP+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
120Kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.225
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.63.27000kr.63.27
10kr.49.31900kr.493.19
25kr.45.82800kr.1,145.70
100kr.41.99110kr.4,199.11
250kr.41.32284kr.10,330.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.37.40692kr.74,813.84
Manufacturers Standard Package
Unit Price without VAT:kr.63.27000
Unit Price with VAT:kr.79.08750