MAX745EAP+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3222EAP+T

DigiKey Part Number
175-MAX3222EAP+TTR-ND - Tape & Reel (TR)
175-MAX3222EAP+TCT-ND - Cut Tape (CT)
175-MAX3222EAP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3222EAP+T
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3222EAP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
120Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.413
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.55.02000kr.55.02
10kr.42.68600kr.426.86
25kr.39.60800kr.990.20
100kr.36.22260kr.3,622.26
250kr.34.60864kr.8,652.16
500kr.33.63584kr.16,817.92
1.000kr.32.83540kr.32,835.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.32.17647kr.64,352.94
Manufacturers Standard Package
Unit Price without VAT:kr.55.02000
Unit Price with VAT:kr.68.77500