
MAX3185CAP+T | |
|---|---|
DigiKey Part Number | MAX3185CAP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3185CAP+T |
Description | IC TRANSCEIVER FULL 3/5 20SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3185CAP+T Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 230kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.25.91789 | kr.51,835.78 |
| Unit Price without VAT: | kr.25.91789 |
|---|---|
| Unit Price with VAT: | kr.32.39736 |

