Motor Driver I2C 40-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX31785AETL+

DigiKey Part Number
505-MAX31785AETL+-ND
Manufacturer
Manufacturer Product Number
MAX31785AETL+
Description
6-CH INTELLIGENT FAN CONTROLLER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Motor Driver I2C 40-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX31785AETL+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Fan Controller
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Motor Type - AC, DC
Brushed DC
Package / Case
40-WFQFN Exposed Pad
Function
Controller - Speed
Supplier Device Package
40-TQFN (6x6)
Output Configuration
Pre-Driver
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.97.07000kr.97.07
10kr.76.72700kr.767.27
50kr.68.57860kr.3,428.93
100kr.66.05710kr.6,605.71
250kr.63.39468kr.15,848.67
500kr.61.79002kr.30,895.01
1.000kr.60.46946kr.60,469.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.97.07000
Unit Price with VAT:kr.121.33750