
MAX31725MTA+T | |
|---|---|
DigiKey Part Number | MAX31725MTA+TTR-ND - Tape & Reel (TR) MAX31725MTA+TCT-ND - Cut Tape (CT) MAX31725MTA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31725MTA+T |
Description | SENSOR DIGITAL -55C-150C 8TDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 15 b 8-TDFN (3x3) |
EDA/CAD Models | MAX31725MTA+T Models |
Category | Features One-Shot, Output Switch, Shutdown Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±0.5°C (±0.7°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -40°C ~ 105°C (-55°C ~ 150°C) |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 150°C | Package / Case 8-WDFN Exposed Pad |
Output Type I2C | Supplier Device Package 8-TDFN (3x3) |
Voltage - Supply 2.5V ~ 3.7V | Base Product Number |
Resolution 15 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.09000 | kr.28.09 |
| 5 | kr.25.19600 | kr.125.98 |
| 10 | kr.24.10500 | kr.241.05 |
| 25 | kr.22.81120 | kr.570.28 |
| 50 | kr.21.92500 | kr.1,096.25 |
| 100 | kr.21.11350 | kr.2,111.35 |
| 500 | kr.19.48042 | kr.9,740.21 |
| 1.000 | kr.18.87221 | kr.18,872.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.18.14465 | kr.45,361.62 |
| Unit Price without VAT: | kr.28.09000 |
|---|---|
| Unit Price with VAT: | kr.35.11250 |







