
MAX314LCSE+ | |
|---|---|
DigiKey Part Number | MAX314LCSE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX314LCSE+ |
Description | IC SW SPST-NO/NCX4 10OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX314LCSE+ Models |
Category | Switch Time (Ton, Toff) (Max) 225ns, 185ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 20pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 15pF, 15pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO/NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 300mOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 4.5V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.58000 | kr.71.58 |
| 10 | kr.56.02000 | kr.560.20 |
| 50 | kr.49.78300 | kr.2,489.15 |
| 100 | kr.47.85310 | kr.4,785.31 |
| 250 | kr.45.81488 | kr.11,453.72 |
| 500 | kr.44.58644 | kr.22,293.22 |
| 1.000 | kr.43.57539 | kr.43,575.39 |
| Unit Price without VAT: | kr.71.58000 |
|---|---|
| Unit Price with VAT: | kr.89.47500 |

