
MAX314ESE+T | |
|---|---|
DigiKey Part Number | 175-MAX314ESE+TTR-ND - Tape & Reel (TR) 175-MAX314ESE+TCT-ND - Cut Tape (CT) 175-MAX314ESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX314ESE+T |
Description | IC SW SPST-NO/NCX4 10OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX314ESE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 225ns, 185ns | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 15pF, 15pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.82000 | kr.58.82 |
| 10 | kr.45.77900 | kr.457.79 |
| 25 | kr.42.51120 | kr.1,062.78 |
| 100 | kr.38.92290 | kr.3,892.29 |
| 250 | kr.37.21192 | kr.9,302.98 |
| 500 | kr.36.18074 | kr.18,090.37 |
| 1.000 | kr.35.33203 | kr.35,332.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.32.16000 | kr.80,400.00 |
| Unit Price without VAT: | kr.58.82000 |
|---|---|
| Unit Price with VAT: | kr.73.52500 |


