
| MAX314CSE+T | |
|---|---|
| DigiKey Part Number | 175-MAX314CSE+TTR-ND - Tape & Reel (TR) 175-MAX314CSE+TCT-ND - Cut Tape (CT) 175-MAX314CSE+TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MAX314CSE+T | 
| Description | IC SW SPST-NO/NCX4 10OHM 16SOIC | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 16-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX314CSE+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Switch Circuit | SPST - NO/NC | |
| Multiplexer/Demultiplexer Circuit | 1:1 | |
| Number of Circuits | 4 | |
| On-State Resistance (Max) | 10Ohm | |
| Channel-to-Channel Matching (ΔRon) | 300mOhm | |
| Voltage - Supply, Single (V+) | 4.5V ~ 30V | |
| Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
| Switch Time (Ton, Toff) (Max) | 225ns, 185ns | |
| -3db Bandwidth | - | |
| Charge Injection | 20pC | |
| Channel Capacitance (CS(off), CD(off)) | 15pF, 15pF | |
| Current - Leakage (IS(off)) (Max) | 500pA | |
| Crosstalk | -85dB @ 1MHz | |
| Operating Temperature | 0°C ~ 70°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 16-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.52.29000 | kr.52.29 | 
| 10 | kr.40.53100 | kr.405.31 | 
| 25 | kr.37.59120 | kr.939.78 | 
| 100 | kr.34.35460 | kr.3,435.46 | 
| 250 | kr.32.81228 | kr.8,203.07 | 
| 500 | kr.31.88250 | kr.15,941.25 | 
| 1.000 | kr.31.11731 | kr.31,117.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.28.24000 | kr.70,600.00 | 
| Unit Price without VAT: | kr.52.29000 | 
|---|---|
| Unit Price with VAT: | kr.65.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark