
MAX313LEUE+ | |
|---|---|
DigiKey Part Number | MAX313LEUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX313LEUE+ |
Description | IC SW SPST-NOX4 10OHM 16TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX313LEUE+ Models |
Category | Switch Time (Ton, Toff) (Max) 225ns, 185ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 20pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 15pF, 15pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 300mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 4.5V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.92000 | kr.86.92 |
| 10 | kr.68.44000 | kr.684.40 |
| 96 | kr.58.88271 | kr.5,652.74 |
| 192 | kr.56.97714 | kr.10,939.61 |
| 288 | kr.56.02271 | kr.16,134.54 |
| 576 | kr.54.62318 | kr.31,462.95 |
| 1.056 | kr.53.60374 | kr.56,605.55 |
| Unit Price without VAT: | kr.86.92000 |
|---|---|
| Unit Price with VAT: | kr.108.65000 |


