
MAX312CPE+ | |
---|---|
DigiKey Part Number | MAX312CPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX312CPE+ |
Description | IC SWITCH SPST-NCX4 10OHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX312CPE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 225ns, 185ns | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 15pF, 15pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.135.30000 | kr.135.30 |
10 | kr.108.17300 | kr.1,081.73 |
25 | kr.101.39400 | kr.2,534.85 |
100 | kr.93.94560 | kr.9,394.56 |
250 | kr.90.39592 | kr.22,598.98 |
500 | kr.88.25626 | kr.44,128.13 |
Unit Price without VAT: | kr.135.30000 |
---|---|
Unit Price with VAT: | kr.169.12500 |