
MAX3111ECWI+TG36 | |
|---|---|
DigiKey Part Number | MAX3111ECWI+TG36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3111ECWI+TG36 |
Description | IC UART SPI COMPAT 28-SOIC |
Customer Reference | |
Detailed Description | RS232, RS485 Controller SPI, UART Interface 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3111ECWI+TG36 Models |
Category | Interface SPI, UART |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Supply 600µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Protocol RS232, RS485 | Supplier Device Package 28-SOIC |
Function Controller | Base Product Number |





