Parametric Equivalent

MAX3100CEE-T | |
|---|---|
DigiKey Part Number | MAX3100CEE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3100CEE-T |
Description | IC UART SPI/MICRWIRE COMP 16QSOP |
Customer Reference | |
Detailed Description | RS232, RS485 Controller SPI, UART Interface 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3100CEE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | RS232, RS485 | |
Function | Controller | |
Interface | SPI, UART | |
Standards | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 150µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |


