2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX309ESE+T

DigiKey Part Number
175-MAX309ESE+TTR-ND - Tape & Reel (TR)
175-MAX309ESE+TCT-ND - Cut Tape (CT)
175-MAX309ESE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX309ESE+T
Description
IC SWITCH SP4T X 2 100OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX309ESE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 150ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
3pF, 26pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
750pA
Switch Circuit
SP4T
Crosstalk
-92dB @ 100kHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
5V ~ 30V
Base Product Number
Voltage - Supply, Dual (V±)
±5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.85.08000kr.85.08
10kr.66.95000kr.669.50
25kr.62.42360kr.1,560.59
100kr.57.44740kr.5,744.74
250kr.57.23120kr.14,307.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.51.22826kr.128,070.65
Manufacturers Standard Package
Unit Price without VAT:kr.85.08000
Unit Price with VAT:kr.106.35000