
MAX3096ESE+T | |
|---|---|
DigiKey Part Number | MAX3096ESE+TTR-ND - Tape & Reel (TR) MAX3096ESE+TCT-ND - Cut Tape (CT) MAX3096ESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3096ESE+T |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3096ESE+T Models |
Category | Data Rate 10Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 45 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.78000 | kr.72.78 |
| 10 | kr.56.98400 | kr.569.84 |
| 25 | kr.53.04040 | kr.1,326.01 |
| 100 | kr.48.70200 | kr.4,870.20 |
| 250 | kr.48.20988 | kr.12,052.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.43.27872 | kr.108,196.80 |
| Unit Price without VAT: | kr.72.78000 |
|---|---|
| Unit Price with VAT: | kr.90.97500 |


