
MAX3094ECPE+ | |
|---|---|
DigiKey Part Number | MAX3094ECPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3094ECPE+ |
Description | IC TRANSCEIVER 0/4 16PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3094ECPE+ Models |
Category | Data Rate 10Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Receiver | Package / Case 16-DIP (0.300", 7.62mm) |
Protocol RS422, RS485 | Supplier Device Package 16-PDIP |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 45 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.89000 | kr.53.89 |
| 10 | kr.41.79300 | kr.417.93 |
| 25 | kr.38.76520 | kr.969.13 |
| 100 | kr.35.43490 | kr.3,543.49 |
| 250 | kr.33.84672 | kr.8,461.68 |
| 500 | kr.32.88964 | kr.16,444.82 |
| 1.000 | kr.32.10196 | kr.32,101.96 |
| Unit Price without VAT: | kr.53.89000 |
|---|---|
| Unit Price with VAT: | kr.67.36250 |

