
MAX3093EESE+T | |
|---|---|
DigiKey Part Number | 175-MAX3093EESE+TTR-ND - Tape & Reel (TR) 175-MAX3093EESE+TCT-ND - Cut Tape (CT) 175-MAX3093EESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3093EESE+T |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3093EESE+T Models |
Category | Data Rate 10Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 45 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.16000 | kr.55.16 |
| 10 | kr.42.78200 | kr.427.82 |
| 25 | kr.39.69080 | kr.992.27 |
| 100 | kr.36.29210 | kr.3,629.21 |
| 250 | kr.35.50272 | kr.8,875.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.32.04411 | kr.80,110.28 |
| Unit Price without VAT: | kr.55.16000 |
|---|---|
| Unit Price with VAT: | kr.68.95000 |


