1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX308CSE+T

DigiKey Part Number
MAX308CSE+TTR-ND - Tape & Reel (TR)
MAX308CSE+TCT-ND - Cut Tape (CT)
MAX308CSE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX308CSE+T
Description
IC MUX 8:1 100OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX308CSE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 150ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
3pF, 26pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
750pA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-92dB @ 100kHz
Number of Circuits
1
Operating Temperature
0°C ~ 70°C (TA)
On-State Resistance (Max)
100Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single (V+)
5V ~ 30V
Supplier Device Package
16-SOIC
Voltage - Supply, Dual (V±)
±5V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.345
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.86.02000kr.86.02
10kr.67.69000kr.676.90
25kr.63.11280kr.1,577.82
100kr.58.08170kr.5,808.17
250kr.57.86308kr.14,465.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.51.79388kr.129,484.70
Manufacturers Standard Package
Unit Price without VAT:kr.86.02000
Unit Price with VAT:kr.107.52500