
MAX3089EESD+ | |
|---|---|
DigiKey Part Number | MAX3089EESD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3089EESD+ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3089EESD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.38000 | kr.42.38 |
| 10 | kr.32.56600 | kr.325.66 |
| 50 | kr.28.65100 | kr.1,432.55 |
| 100 | kr.27.43830 | kr.2,743.83 |
| 250 | kr.26.15732 | kr.6,539.33 |
| 500 | kr.25.38526 | kr.12,692.63 |
| 1.000 | kr.24.74975 | kr.24,749.75 |
| 2.500 | kr.24.07904 | kr.60,197.60 |
| Unit Price without VAT: | kr.42.38000 |
|---|---|
| Unit Price with VAT: | kr.52.97500 |


