Parametric Equivalent
Parametric Equivalent
Similar

MAX3082ECPA | |
|---|---|
DigiKey Part Number | MAX3082ECPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX3082ECPA |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3082ECPA Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 115Kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3082CPA+ | Analog Devices Inc./Maxim Integrated | 2.727 | MAX3082CPA+-ND | kr.46.09000 | Parametric Equivalent |
| MAX3082ECPA+ | Analog Devices Inc./Maxim Integrated | 150 | MAX3082ECPA+-ND | kr.49.96000 | Parametric Equivalent |
| SN75HVD3082EP | Texas Instruments | 126 | 296-26660-5-ND | kr.22.57000 | Similar |



