
MAX307EQI+T | |
|---|---|
DigiKey Part Number | 175-MAX307EQI+TTR-ND - Tape & Reel (TR) 175-MAX307EQI+TCT-ND - Cut Tape (CT) 175-MAX307EQI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX307EQI+T |
Description | IC MUX DUAL 8:1 100OHM 28PLCC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 100Ohm 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | MAX307EQI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 200ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 65pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -92dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.116.55000 | kr.116.55 |
| 10 | kr.92.73200 | kr.927.32 |
| 25 | kr.86.77840 | kr.2,169.46 |
| 100 | kr.83.38880 | kr.8,338.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.75.23138 | kr.37,615.69 |
| Unit Price without VAT: | kr.116.55000 |
|---|---|
| Unit Price with VAT: | kr.145.68750 |


