
MAX3074EESA+T | |
|---|---|
DigiKey Part Number | MAX3074EESA+TTR-ND - Tape & Reel (TR) MAX3074EESA+TCT-ND - Cut Tape (CT) MAX3074EESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3074EESA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3074EESA+T Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.77000 | kr.62.77 |
| 10 | kr.48.88100 | kr.488.81 |
| 25 | kr.45.41960 | kr.1,135.49 |
| 100 | kr.41.61200 | kr.4,161.20 |
| 250 | kr.40.93484 | kr.10,233.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.36.85287 | kr.92,132.18 |
| Unit Price without VAT: | kr.62.77000 |
|---|---|
| Unit Price with VAT: | kr.78.46250 |

