
MAX3045BCWE+ | |
|---|---|
DigiKey Part Number | MAX3045BCWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3045BCWE+ |
Description | IC DRIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3045BCWE+ Models |
Category | Data Rate 20Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Driver | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 | Base Product Number |

