
| MAX3045BCSE+T | |
|---|---|
| DigiKey Part Number | MAX3045BCSE+T-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MAX3045BCSE+T | 
| Description | IC TRANSCEIVER 4/0 16SOIC | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 4/0 Driver RS422, RS485 16-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX3045BCSE+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Driver | |
| Protocol | RS422, RS485 | |
| Number of Drivers/Receivers | 4/0 | |
| Duplex | - | |
| Data Rate | 20Mbps | |
| Voltage - Supply | 4.75V ~ 5.25V | |
| Operating Temperature | 0°C ~ 70°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 16-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.30.98409 | kr.77,460.22 | 
| Unit Price without VAT: | kr.30.98409 | 
|---|---|
| Unit Price with VAT: | kr.38.73011 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark