
MAX3043EUE+ | |
|---|---|
DigiKey Part Number | MAX3043EUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3043EUE+ |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3043EUE+ Models |
Category | Data Rate 250kbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.97000 | kr.63.97 |
| 10 | kr.49.85800 | kr.498.58 |
| 96 | kr.42.55854 | kr.4,085.62 |
| 192 | kr.41.10302 | kr.7,891.78 |
| 288 | kr.40.37413 | kr.11,627.75 |
| 576 | kr.39.30514 | kr.22,639.76 |
| 1.056 | kr.38.52636 | kr.40,683.84 |
| Unit Price without VAT: | kr.63.97000 |
|---|---|
| Unit Price with VAT: | kr.79.96250 |








