
MAX30034CTA+T | |
|---|---|
DigiKey Part Number | MAX30034CTA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX30034CTA+T |
Description | IC SURGE SUPPRESSION 10.3V 8UMAX |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 10.3V Internal Switch 8-uMAX/uSOP |
Datasheet | Datasheet |
Category | Number of Circuits 4 |
Manufacturer Analog Devices Inc./Maxim Integrated | Applications General Purpose |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Clamping 10.3V | Supplier Device Package 8-uMAX/uSOP |
Technology Internal Switch | Base Product Number |


