
MAX2981GCB/V+T | |
|---|---|
DigiKey Part Number | MAX2981GCB/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2981GCB/V+T |
Description | IC TELECOM INTERFACE 64LQFP |
Customer Reference | |
Detailed Description | Telecom IC Analog Front-End Transceiver 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2981GCB/V+T Models |
Category | Power (Watts) 2 W |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Function Analog Front-End Transceiver | Mounting Type Surface Mount |
Interface Serial | Package / Case 64-LQFP |
Number of Circuits 1 | Supplier Device Package 64-LQFP (10x10) |
Voltage - Supply 3V ~ 3.6V | Base Product Number |
Current - Supply 150mA, 220mA |

