
MAX763AESA+ | |
|---|---|
DigiKey Part Number | 505-MAX763AESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX763AESA+ |
Description | IC REG BUCK 3.3V 500MA 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX763AESA+ Models |
Category | Voltage - Input (Max) 11V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 200kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.40000 | kr.72.40 |
| 10 | kr.56.66700 | kr.566.67 |
| 25 | kr.52.73600 | kr.1,318.40 |
| 100 | kr.48.41860 | kr.4,841.86 |
| Unit Price without VAT: | kr.72.40000 |
|---|---|
| Unit Price with VAT: | kr.90.50000 |

