Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 25kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX294EWE+

DigiKey Part Number
MAX294EWE+-ND
Manufacturer
Manufacturer Product Number
MAX294EWE+
Description
IC FILTER 25KHZ LOWPASS 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 25kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX294EWE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
8th
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
4.75V ~ 11V, ±2.375V ~ 5.5V
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.295", 7.50mm Width)
Filter Type
Elliptic, Low Pass Switched Capacitor
Supplier Device Package
16-SOIC
Frequency - Cutoff or Center
25kHz
Base Product Number
Number of Filters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Factory Stock: 2.852
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.136.18000kr.136.18
10kr.108.81300kr.1,088.13
46kr.98.31543kr.4,522.51
138kr.93.10703kr.12,848.77
276kr.90.55819kr.24,994.06
506kr.88.70148kr.44,882.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.136.18000
Unit Price with VAT:kr.170.22500