RF Mixer IC Cellular, CDMA, ISM, PCS, WLAN Down Converter 400MHz ~ 2.5GHz 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2690EUB+T

DigiKey Part Number
MAX2690EUB+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX2690EUB+T
Description
IC MIXER 400MHZ-2.5GZ DWN 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mixer IC Cellular, CDMA, ISM, PCS, WLAN Down Converter 400MHz ~ 2.5GHz 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX2690EUB+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
12dB
Manufacturer
Analog Devices Inc./Maxim Integrated
Secondary Attributes
Down Converter
Packaging
Tape & Reel (TR)
Current - Supply
20.1mA
Part Status
Active
Voltage - Supply
2.7V ~ 5.5V
RF Type
Cellular, CDMA, ISM, PCS, WLAN
Mounting Type
Surface Mount
Frequency
400MHz ~ 2.5GHz
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Mixers
1
Supplier Device Package
10-uMAX/uSOP
Gain
7.9dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 35.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.27.43572kr.68,589.30
Manufacturers Standard Package
Unit Price without VAT:kr.27.43572
Unit Price with VAT:kr.34.29465