Direct

MAX268BENG | |
|---|---|
DigiKey Part Number | MAX268BENG-ND |
Manufacturer | |
Manufacturer Product Number | MAX268BENG |
Description | IC FILTER 140KHZ BAND PASS 24DIP |
Customer Reference | |
Detailed Description | Filter IC Band Pass 2nd Order 140kHz 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX268BENG Models |
Category | Filter Order 2nd |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.74V ~ 12.6V, ±2.37V ~ 6.3V |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 24-DIP (0.300", 7.62mm) |
Filter Type Band Pass | Supplier Device Package 24-PDIP |
Frequency - Cutoff or Center 140kHz | Base Product Number |
Number of Filters 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX268BENG+ | Analog Devices Inc./Maxim Integrated | 20 | MAX268BENG+-ND | kr.304.13000 | Direct |


