RF Amplifier IC GPS/GNSS 1.575GHz 4-WLP (0.83x0.83)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2679ENS+T

DigiKey Part Number
MAX2679ENS+TTR-ND - Tape & Reel (TR)
MAX2679ENS+TCT-ND - Cut Tape (CT)
MAX2679ENS+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX2679ENS+T
Description
IC RF AMP GPS 1.575GHZ 4WLP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Amplifier IC GPS/GNSS 1.575GHz 4-WLP (0.83x0.83)
Datasheet
 Datasheet
EDA/CAD Models
MAX2679ENS+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.575GHz
P1dB
-25dBm
Gain
19dB
Noise Figure
0.95dB
RF Type
GPS/GNSS
Voltage - Supply
1.8V
Current - Supply
1mA
Test Frequency
1.575GHz
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLBGA
Supplier Device Package
4-WLP (0.83x0.83)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.68000kr.7.68
10kr.6.59200kr.65.92
25kr.6.21800kr.155.45
100kr.5.70120kr.570.12
250kr.5.39144kr.1,347.86
500kr.5.17226kr.2,586.13
1.000kr.4.96553kr.4,965.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.71028kr.11,775.70
5.000kr.4.53002kr.22,650.10
7.500kr.4.42943kr.33,220.72
12.500kr.4.30761kr.53,845.13
Manufacturers Standard Package
Unit Price without VAT:kr.7.68000
Unit Price with VAT:kr.9.60000