SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2661EUT+T

DigiKey Part Number
175-MAX2661EUT+TTR-ND - Tape & Reel (TR)
175-MAX2661EUT+TCT-ND - Cut Tape (CT)
175-MAX2661EUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX2661EUT+T
Description
IC MIXR 400MHZ-2.5GHZ UP SOT23-6
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Mixer IC Cellular, ISM, PCS, WLAN Up Converter 400MHz ~ 2.5GHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX2661EUT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Cellular, ISM, PCS, WLAN
Frequency
400MHz ~ 2.5GHz
Number of Mixers
1
Gain
8.2dB
Noise Figure
11.9dB
Secondary Attributes
Up Converter
Current - Supply
8.3mA
Voltage - Supply
2.7V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.97000kr.19.97
10kr.14.96300kr.149.63
25kr.13.71400kr.342.85
100kr.12.33730kr.1,233.73
250kr.11.68128kr.2,920.32
500kr.11.28588kr.5,642.94
1.000kr.10.96038kr.10,960.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.68000kr.24,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.19.97000
Unit Price with VAT:kr.24.96250