RF Amplifier IC General Purpose 40MHz ~ 4GHz 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2612ETA+T

DigiKey Part Number
175-MAX2612ETA+TTR-ND - Tape & Reel (TR)
175-MAX2612ETA+TCT-ND - Cut Tape (CT)
175-MAX2612ETA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX2612ETA+T
Description
IC RF AMP GPS 40MHZ-4GHZ 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 40MHz ~ 4GHz 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX2612ETA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
3V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
69mA
Part Status
Active
Test Frequency
1GHz
Frequency
40MHz ~ 4GHz
Mounting Type
Surface Mount
P1dB
18.2dBm
Package / Case
8-WFDFN Exposed Pad
Gain
18.3dB
Supplier Device Package
8-TDFN (2x3)
Noise Figure
2.1dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.367
Factory Stock: 35.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.73000kr.29.73
10kr.25.73400kr.257.34
25kr.24.33560kr.608.39
100kr.22.41190kr.2,241.19
250kr.21.25980kr.5,314.95
500kr.20.44586kr.10,222.93
1.000kr.19.67917kr.19,679.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.18.73336kr.46,833.40
Manufacturers Standard Package
Unit Price without VAT:kr.29.73000
Unit Price with VAT:kr.37.16250