
MAX260ACNG+ | |
|---|---|
DigiKey Part Number | MAX260ACNG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX260ACNG+ |
Description | IC FILTER 7.5KHZ SWITCHED 24DIP |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 2nd Order 7.5kHz 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX260ACNG+ Models |
Category | Filter Order 2nd |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply ±5V |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 24-DIP (0.300", 7.62mm) |
Filter Type Universal Switched Capacitor | Supplier Device Package 24-PDIP |
Frequency - Cutoff or Center 7.5kHz | Base Product Number |
Number of Filters 2 |

