
MAX25610BEVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX25610BEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX25610BEVKIT# |
Description | EVAL BOARD FOR MAX25610B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX25610B - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 3V ~ 6V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Dimmable |
Packaging Box | Voltage - Input 5V ~ 18V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 3A | Utilized IC / Part MAX25610B |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,055.36000 | kr.1,055.36 |
| Unit Price without VAT: | kr.1,055.36000 |
|---|---|
| Unit Price with VAT: | kr.1,319.20000 |

