
MAX25432BATLG/V+ | |
---|---|
DigiKey Part Number | 505-MAX25432BATLG/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25432BATLG/V+ |
Description | IC USB PWR CTRL TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Type C PMIC 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25432BATLG/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | USB Type C | |
Current - Supply | 2.4mA | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.90.18000 | kr.90.18 |
10 | kr.71.14200 | kr.711.42 |
25 | kr.66.39120 | kr.1,659.78 |
100 | kr.61.16740 | kr.6,116.74 |
490 | kr.57.21731 | kr.28,036.48 |
980 | kr.55.97538 | kr.54,855.87 |
Unit Price without VAT: | kr.90.18000 |
---|---|
Unit Price with VAT: | kr.112.72500 |