
MAX253MSA/PR | |
|---|---|
DigiKey Part Number | 2156-MAX253MSA/PR-ND |
Manufacturer | |
Manufacturer Product Number | MAX253MSA/PR |
Description | TRANSFORMER DRIVER FOR RS-48R |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX253MSA/PR Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Transformer Driver | Supplier Device Package 8-SOIC |
Current - Supply 450µA |

