
MAX253EUA+T | |
|---|---|
DigiKey Part Number | 175-MAX253EUA+TTR-ND - Tape & Reel (TR) 175-MAX253EUA+TCT-ND - Cut Tape (CT) 175-MAX253EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX253EUA+T |
Description | IC DRVR TRANSFORMER 1W 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX253EUA+T Models |
Category | Voltage - Supply 3.3V, 5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Applications Transformer Driver | Supplier Device Package 8-uMAX/uSOP |
Current - Supply 450µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.30000 | kr.47.30 |
| 10 | kr.36.51800 | kr.365.18 |
| 25 | kr.33.81760 | kr.845.44 |
| 100 | kr.30.84980 | kr.3,084.98 |
| 250 | kr.29.97348 | kr.7,493.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.27.13847 | kr.67,846.18 |
| Unit Price without VAT: | kr.47.30000 |
|---|---|
| Unit Price with VAT: | kr.59.12500 |

