
MAX25300AATA/V+ | |
|---|---|
DigiKey Part Number | 505-MAX25300AATA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25300AATA/V+ |
Description | IC REG LINEAR POS ADJ 8TDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25300AATA/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 600 µA | |
PSRR | 70dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.26000 | kr.40.26 |
| 10 | kr.26.55400 | kr.265.54 |
| 25 | kr.22.98640 | kr.574.66 |
| 100 | kr.18.95360 | kr.1,895.36 |
| 250 | kr.16.97384 | kr.4,243.46 |
| 500 | kr.15.75616 | kr.7,878.08 |
| 1.000 | kr.15.60000 | kr.15,600.00 |
| Unit Price without VAT: | kr.40.26000 |
|---|---|
| Unit Price with VAT: | kr.50.32500 |











