
MAX25232ATCD/V+ | |
|---|---|
DigiKey Part Number | 505-MAX25232ATCD/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25232ATCD/V+ |
Description | IC REG BUCK 3.3V 3A 12TDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX25232ATCD/V+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tray | Frequency - Switching 2.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 12-TDFN (3x3) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.12000 | kr.30.12 |
| 10 | kr.22.86800 | kr.228.68 |
| 25 | kr.21.05880 | kr.526.47 |
| 100 | kr.19.07200 | kr.1,907.20 |
| 250 | kr.18.12404 | kr.4,531.01 |
| 624 | kr.17.39244 | kr.10,852.88 |
| 1.248 | kr.16.95071 | kr.21,154.49 |
| 3.120 | kr.16.48443 | kr.51,431.42 |
| Unit Price without VAT: | kr.30.12000 |
|---|---|
| Unit Price with VAT: | kr.37.65000 |

