
MAX25201ATEF/VY+ | |
---|---|
DigiKey Part Number | 505-MAX25201ATEF/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25201ATEF/VY+ |
Description | 36V HV SYNC BOOST CONTROLLER FOR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-SW-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25201ATEF/VY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 36V | |
Frequency - Switching | 220kHz ~ 2.2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-SW-TQFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.20.54000 | kr.20.54 |
10 | kr.15.52000 | kr.155.20 |
25 | kr.14.25920 | kr.356.48 |
100 | kr.12.87100 | kr.1,287.10 |
250 | kr.12.20888 | kr.3,052.22 |
624 | kr.12.00000 | kr.7,488.00 |
Unit Price without VAT: | kr.20.54000 |
---|---|
Unit Price with VAT: | kr.25.67500 |