Direct
Parametric Equivalent

MAX251CSD | |
|---|---|
DigiKey Part Number | MAX251CSD-ND |
Manufacturer | |
Manufacturer Product Number | MAX251CSD |
Description | IC TRANSCEIVER FULL 2/2 14SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX251CSD Models |
Category | Receiver Hysteresis 600 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol RS232 | Supplier Device Package 14-SOIC |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX251CSD+ | Analog Devices Inc./Maxim Integrated | 992 | MAX251CSD+-ND | kr.82.80000 | Direct |
| MAX250CSD+ | Analog Devices Inc./Maxim Integrated | 236 | MAX250CSD+-ND | kr.82.80000 | Parametric Equivalent |


